Qualtek 883-03/003 technical specifications.
| Package/Case | Module |
| Current Rating | 3A |
| Frequency | 60Hz |
| Gender | Male |
| Inductance | 2.5mH |
| Leakage Current | 400uA |
| Mount | Panel, Flanges, Screw |
| Number of Positions | 3 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | 883 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek 883-03/003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.