Qualtek PLC-050S035 technical specifications.
| Approvals | cULus |
| Current - Output 1 | 350mA |
| Efficiency | 89% |
| Features | OVP, OTP, SCP |
| Height | 1.34inch |
| Isolation Voltage | 2kV |
| Length | 7.83inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -35°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 50W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 142V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | PLC-050 |
| Termination | Wire Leads |
| Voltage - Output 1 | 142V |
| Width | 1.67inch |
| RoHS | Compliant |
Download the complete datasheet for Qualtek PLC-050S035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.