The PLC-100S175 is a constant voltage LED power supply with an output voltage of 57V and a maximum output current of 1.75A. It operates within a temperature range of -35°C to 70°C and has a high efficiency of 91%. The supply is approved for use in hazardous locations and has a high isolation voltage of 2kV. It is available in a package quantity of 10 units.
Qualtek PLC-100S175 technical specifications.
| Approvals | cULus, CB |
| Current - Output 1 | 1.75A |
| Efficiency | 91% |
| Features | OVP, OTP, SCP |
| Height | 1.46inch |
| Isolation Voltage | 2kV |
| Length | 8.68inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -35°C |
| Max Output Current | 1.75A |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 57V |
| Package Quantity | 10 |
| Ratings | IP67 |
| Series | PLC-100 |
| Termination | Wire Leads |
| Voltage - Output 1 | 57V |
| Width | 2.66inch |
| RoHS | Compliant |
Download the complete datasheet for Qualtek PLC-100S175 to view detailed technical specifications.
No datasheet is available for this part.