This constant voltage LED power supply has an output voltage of 214V and a maximum output current of 700mA. It operates within a temperature range of -35°C to 70°C and has a maximum power dissipation of 150W. The supply is chassis mountable and features overvoltage protection, overtemperature protection, and short-circuit protection. It meets IP67 ratings and is approved for use in cULus and CB environments.
Qualtek PLC-150S070 technical specifications.
| Approvals | cULus, CB |
| Current - Output 1 | 700mA |
| Efficiency | 91% |
| Features | OVP, OTP, SCP |
| Height | 1.81inch |
| Isolation Voltage | 2kV |
| Length | 10.49inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -35°C |
| Max Output Current | 700mA |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 214V |
| Package Quantity | 10 |
| Ratings | IP67 |
| Series | PLC-150 |
| Termination | Wire Leads |
| Voltage - Output 1 | 214V |
| Width | 3.13inch |
| RoHS | Compliant |
Download the complete datasheet for Qualtek PLC-150S070 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.