Qualtek PLC-150S350 technical specifications.
| Approvals | cULus, CB |
| Current - Output 1 | 3.5A |
| Efficiency | 90% |
| Features | OVP, OTP, SCP |
| Height | 1.81inch |
| Isolation Voltage | 2kV |
| Length | 10.49inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -35°C |
| Max Output Current | 3.5A |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 42V |
| Package Quantity | 10 |
| Ratings | IP67 |
| Series | PLC-150 |
| Termination | Wire Leads |
| Voltage - Output 1 | 42V |
| Width | 3.13inch |
| RoHS | Compliant |
Download the complete datasheet for Qualtek PLC-150S350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.