Qualtek PLV-025S018 technical specifications.
| Approvals | cULus |
| Current - Output 1 | 1.4A |
| Efficiency | 80% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.06inch |
| Isolation Voltage | 2kV |
| Length | 3.15inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.4A |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | PLV-025 |
| Termination | Wire Leads |
| Voltage - Output 1 | 18V |
| Width | 3.07inch |
| RoHS | Compliant |
Download the complete datasheet for Qualtek PLV-025S018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.