Qualtek PLV-075S042 technical specifications.
| Approvals | CE, cULus |
| Current - Output 1 | 1.78A |
| Efficiency | 93% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.46inch |
| Isolation Voltage | 2kV |
| Length | 8.27inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -35°C |
| Max Output Current | 1.78A |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 42V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | PLV-075 |
| Termination | Wire Leads |
| Voltage - Output 1 | 42V |
| Width | 2.66inch |
| RoHS | Compliant |
Download the complete datasheet for Qualtek PLV-075S042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.