
This polyvinylidene heat shrink is designed for wall mounting and has a maximum operating temperature of 150°C. It is available in black and clear colors and has a diameter of 4.7mm. The material is lead free and suitable for use in a variety of applications. The heat shrink is packaged in bulk and has a minimum operating temperature of -55°C.
Qualtek Q-150K-3/16-01-QB48IN-25 technical specifications.
| Body Material | Polyvinylidene |
| Color | Black, Clear |
| Diameter | 4.7mm |
| Inside Diameter | 4.8mm |
| Lead Free | Lead Free |
| Material | PO, Polyolefin, PVDF, Polyvinylidene |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Packaging | Bulk |
| Series | Q-150K |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q-150K-3/16-01-QB48IN-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.