
Three-position mains power connector, black, featuring screw termination for secure connections. Rated for 125V AC and 15A current, this lead-free and RoHS-compliant component is designed for free-hanging mounting. Bulk packaging contains 18 units.
Qualtek Q-710 technical specifications.
| Color | Black |
| Current | 15A |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Package Quantity | 18 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Screw |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q-710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.