
Black, thin-wall heat shrink tubing crafted from lead-free polyolefin offers a 2:1 shrink ratio. Designed for efficient cable management, this tubing operates across a wide temperature range, from -55°C to 135°C. Supplied in bulk packaging, it provides a durable and protective solution for wire and cable applications.
Qualtek Q2-F3X-1/4-01-SS250FT technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Lead Free | Lead Free |
| Length | 0.042foot |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Series | Q2-F3X |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q2-F3X-1/4-01-SS250FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
