Qualtek Q2-F3X-3/8-01-MS100FT technical specifications.
| Package/Case | 100 |
| Color | Black |
| Inside Diameter | 9.5mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Packaging | Spool |
| Series | Q2-F3X |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q2-F3X-3/8-01-MS100FT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
