This polyolefin heat shrink tubing has a 1.6mm inside diameter and a 6inch length. It is made from polyolefin material and is available in black color. The tubing is designed for wall mount applications and is packaged in bulk quantities.
Qualtek Q2-Z-3/64-01-QB6IN-40 technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Inside Diameter | 1.6mm |
| Length | 6inch |
| Material | PO, Polyolefin |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Q2-Z |
| RoHS | Compliant |
Download the complete datasheet for Qualtek Q2-Z-3/64-01-QB6IN-40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
