Qualtek QGPF-U500S24 technical specifications.
| Approvals | CE |
| Efficiency | 86% |
| Height | 3.66inch |
| Isolation Voltage | 3kV |
| Length | 6.69inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 20A |
| Max Power Dissipation | 500W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 6 |
| Series | QGPF-U500S |
| Voltage - Output 1 | 24V |
| Width | 4.72inch |
| RoHS | Compliant |
Download the complete datasheet for Qualtek QGPF-U500S24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.