Qualtek QLB-053-00DNN-3BA technical specifications.
| Actuator Type | Push to Reset |
| Breaker Type | Thermal |
| Current Rating | 5A |
| Mount | Panel |
| Number of Poles | 1 |
| Series | QLB |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek QLB-053-00DNN-3BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.