Qualtek QMB-053-11C3N-3BA technical specifications.
| Type | Thermal |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|250VAC|32VDC |
| Current Rating | 5A |
| Actuator Type | Press to Reset |
| Terminal Design | Quick Connect |
| Mounting | Panel Mount |
| Number of Terminals | 2 |
| Typical AC Voltage Rating | 125|250V |
| Typical DC Voltage Rating | 32V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Qualtek QMB-053-11C3N-3BA to view detailed technical specifications.
No datasheet is available for this part.