
The QMB-203-00ENN-3BA thermal circuit breaker from Qualtek is a 20A device rated for 32V DC. It features a panel mount design and a quick connect termination. The breaker is of the thermal type and has a single pole configuration. It is designed for use in applications where a push-to-reset actuator is required.
Qualtek QMB-203-00ENN-3BA technical specifications.
| Actuator Type | Push to Reset |
| Breaker Type | Thermal |
| Current Rating | 20A |
| Mount | Panel |
| Number of Poles | 1 |
| Series | QMB |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek QMB-203-00ENN-3BA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.