Qualtek QPD-100-48 technical specifications.
| Approvals | CE |
| Efficiency | 84% |
| Height | 1.5inch |
| Isolation Voltage | 3kV |
| Length | 6.26inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2.3A |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 20 |
| Series | QPD-100 |
| Voltage - Output 1 | 48V |
| Width | 3.86inch |
| RoHS | Compliant |
Download the complete datasheet for Qualtek QPD-100-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.