Qualtek QPD-15-3.3 technical specifications.
| Efficiency | 71% |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 4A |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Series | QPD-15 (15W) |
| Voltage - Output 1 | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek QPD-15-3.3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.