Qualtek QPD-25-24 technical specifications.
| Current - Output 1 | 1.1A |
| Efficiency | 84% |
| Height | 28mm |
| Isolation Voltage | 3kV |
| Length | 79mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 1.1A |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount, Panel, Desktop |
| Number of Outputs | 1 |
| Output Power | 26W |
| Packaging | Carton |
| Series | QPD-25 (25W) |
| Voltage - Output 1 | 24V |
| Width | 51mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek QPD-25-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.