Qualtek QPD-25-5 technical specifications.
| Efficiency | 77% |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 5A |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Series | QPD-25 (25W) |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek QPD-25-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.