Qualtek QPD-60-12 technical specifications.
| Approvals | CE, cURus |
| Current - Output 1 | 5A |
| Efficiency | 80% |
| Height | 1.5inch |
| Isolation Voltage | 3kV |
| Length | 129mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 5A |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Panel, Desktop |
| Number of Outputs | 1 |
| Output Power | 60W |
| Package Quantity | 1 |
| Packaging | Carton |
| Series | QPD-60 |
| Voltage - Output 1 | 12V |
| Width | 98mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek QPD-60-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.