Qualtek QPD-60-5 technical specifications.
| Approvals | CE, cURus |
| Efficiency | 83% |
| Height | 1.5inch |
| Isolation Voltage | 3kV |
| Length | 5.08inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 12A |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Series | QPD-60 |
| Voltage - Output 1 | 5V |
| Width | 3.86inch |
| RoHS | Compliant |
Download the complete datasheet for Qualtek QPD-60-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.