Qualtek QPDD10-48D05 technical specifications.
| Package/Case | DIP |
| Efficiency | 81% |
| Features | OCP |
| Height | 0.4inch |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Package Quantity | 384 |
| Packaging | Bulk |
| Series | QPDD10-48D |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Qualtek QPDD10-48D05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.