Qualtek QPDD10-48S15 technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 670mA |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 384 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | QPDD10-48S |
| Voltage - Output 1 | 15V |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for Qualtek QPDD10-48S15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.