Qualtek QPDF-100-15 technical specifications.
| Approvals | CE, cURus, CB |
| Efficiency | 86% |
| Height | 1.97inch |
| Isolation Voltage | 3kV |
| Length | 7.64inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 6.7A |
| Max Power Dissipation | 100W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 20 |
| Series | QPDF-100 |
| Voltage - Output 1 | 15V |
| Width | 3.9inch |
| RoHS | Compliant |
Download the complete datasheet for Qualtek QPDF-100-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.