Qualtek QPDF-150-12 technical specifications.
| Approvals | CE, cURus, CB |
| Current - Output 1 | 10A |
| Efficiency | 86% |
| Height | 1.97inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 194mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 12.5A |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount, Desktop |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Carton |
| Series | QPDF-150 |
| Voltage - Output 1 | 12V |
| Width | 99mm |
| RoHS | Compliant |
Download the complete datasheet for Qualtek QPDF-150-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.