Qualtek QPDF-150-48 technical specifications.
| Approvals | CE, cURus, CB |
| Efficiency | 87% |
| Height | 1.97inch |
| Isolation Voltage | 3kV |
| Length | 7.64inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 3.2A |
| Max Power Dissipation | 150W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 20 |
| Series | QPDF-150 |
| Voltage - Output 1 | 48V |
| Width | 3.9inch |
| RoHS | Compliant |
Download the complete datasheet for Qualtek QPDF-150-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.