Qualtek QPDF-200-24 technical specifications.
| Efficiency | 82% |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 8.4A |
| Max Power Dissipation | 200W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Series | QPDF-200 (200W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek QPDF-200-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
