Qualtek QPDS15-48S12 technical specifications.
| Package/Case | DIP |
| Efficiency | 84% |
| Features | OCP, SCP |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | QPDS15-48S (15W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek QPDS15-48S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.