Qualtek QPS-20-15 technical specifications.
| Efficiency | 80% |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.34A |
| Max Power Dissipation | 20W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Series | QPS-20 (20W) |
| Voltage - Output 1 | 15V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek QPS-20-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.