Qualtek QPS-60-24 technical specifications.
| Approvals | CE, cURus, CB |
| Efficiency | 87% |
| Height | 1.1inch |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 4inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Carton |
| Series | QPS-60 |
| Voltage - Output 1 | 24V |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Qualtek QPS-60-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.