Qualtek QPS-60-48 technical specifications.
| Efficiency | 88% |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1.25A |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Series | QPS-60 (60W) |
| Voltage - Output 1 | 48V |
| RoHS | Compliant |
Download the complete datasheet for Qualtek QPS-60-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.