Qualtek QPSF-125-12 technical specifications.
| Approvals | CE, cURus, CB |
| Current - Output 1 | 10.5A |
| Efficiency | 87% |
| Height | 1.2inch |
| Isolation Voltage | 3kV |
| Length | 5inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 10.5A |
| Max Power Dissipation | 125W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Power | 126W |
| Package Quantity | 1 |
| Packaging | Carton |
| Series | QPSF-125 |
| Voltage - Output 1 | 12V |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Qualtek QPSF-125-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.