Qualtek QPSF-125-5 technical specifications.
| Approvals | CE, cURus, CB |
| Efficiency | 85% |
| Height | 1.2inch |
| Isolation Voltage | 3kV |
| Length | 5inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 20A |
| Max Power Dissipation | 125W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Series | QPSF-125 |
| Voltage - Output 1 | 5V |
| Width | 2.99inch |
| RoHS | Compliant |
Download the complete datasheet for Qualtek QPSF-125-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.