
Laser driver module featuring a single channel for laser diode control. This component operates with a 635nm wavelength and has a maximum power dissipation of 3mW. The module is housed in a 2-pin package with a diameter of 10.5mm and a length of 15.7mm, designed to be lead-free.
Quarton VLM-635-01 LPA technical specifications.
| Package/Case | Module |
| Diameter | 10.5mm |
| Lead Free | Lead Free |
| Length | 15.7mm |
| Max Power Dissipation | 3mW |
| Wavelength | 635nm |
| RoHS | Compliant |
Download the complete datasheet for Quarton VLM-635-01 LPA to view detailed technical specifications.
No datasheet is available for this part.
