Quarton VLM-635-17 LPA technical specifications.
| Number of Channels per Chip | 1 |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 40°C |
| Max Operating Supply Voltage | 5V |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Quarton VLM-635-17 LPA to view detailed technical specifications.
No datasheet is available for this part.