
650nm laser driver IC, a single-channel module designed for efficient power management. This lead-free component features a 2-pin configuration and a 10.4mm diameter package. Maximum power dissipation is rated at 1mW, suitable for various laser applications.
Quarton VLM-650-01 LPT technical specifications.
| Package/Case | Module |
| Diameter | 10.4mm |
| Lead Free | Lead Free |
| Max Power Dissipation | 1mW |
| Packaging | Bag |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for Quarton VLM-650-01 LPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
