
650nm laser diode module, general category optoelectronics component. Features a 1mW maximum power dissipation and lead-free construction. Packaged in a bag for convenient handling.
Quarton VLM-650-03 LPT technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Power Dissipation | 1mW |
| Packaging | Bag |
| Wavelength | 650nm |
| RoHS | Compliant |
Download the complete datasheet for Quarton VLM-650-03 LPT to view detailed technical specifications.
No datasheet is available for this part.
