Quarton VLM-650-06 LPA technical specifications.
| Package/Case | Module |
| Diameter | 12.5mm |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Power Dissipation | 3mW |
| Wavelength | 650nm |
| RoHS | Not Compliant |
Download the complete datasheet for Quarton VLM-650-06 LPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.