
The QAM-TX1 is a 433.92MHz RF transceiver module with a current rating of 11mA and a data rate of 3000bps. It operates within a temperature range of -20°C to 60°C and is powered by a 5V supply voltage. The module is RoHS compliant and has a width of 5.5mm and a length of 13mm. It is designed for use in RF applications and is suitable for operating in environments with a maximum supply voltage of 5V.
Quasar Remote Controls QAM-TX1 technical specifications.
| Package/Case | Module |
| Current Rating | 11mA |
| Data Rate | 3000bps |
| Frequency | 433.92MHz |
| Height | 19mm |
| Length | 13mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 5V |
| Min Supply Voltage (DC) | 1.5V |
| Modulation Technique | AM |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 22mA |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Quasar Remote Controls QAM-TX1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
