Quasar Remote Controls QAM-TX3 technical specifications.
| Package/Case | Module |
| Current Rating | 12mA |
| Data Rate | 3000bps |
| Frequency | 433MHz |
| Height | 1.8mm |
| Length | 7.08mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 12.5mA |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Quasar Remote Controls QAM-TX3 to view detailed technical specifications.
No datasheet is available for this part.