The QAV-RX1-58G is a module RF transceiver with a sensitivity of -80dBm and a supply current of 200mA. It operates within a temperature range of -10°C to 60°C and is supplied with 5.1V. The module is RoHS compliant and not Reach SVHC compliant. It measures 7.9mm in height, 18.26mm in length, and 34.29mm in width.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Height | 7.9mm |
| Length | 18.26mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 5.1V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -80dBm |
| Supply Current | 200mA |
| Width | 34.29mm |
| RoHS | Compliant |