Quasar Remote Controls RFM01-433-S1 technical specifications.
| Package/Case | Module |
| Data Rate | 256Kbps |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -109dBm |
| Supply Current | 9mA |
| RoHS | Compliant |
Download the complete datasheet for Quasar Remote Controls RFM01-433-S1 to view detailed technical specifications.
No datasheet is available for this part.