MODULE, TRANSMITTER, 5DB, SMD, 433MHZ; Modulation Type: FSK; Supply Current: 23mA ; RoHS Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Frequency | 433MHz |
| Interface | SPI |
| Max Supply Voltage | 5.4V |
| Min Supply Voltage | 2.2V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 23mA |
| RoHS | Compliant |