Quasar Remote Controls RFM02-868-S1 technical specifications.
| Package/Case | Module |
| Frequency | 868MHz |
| Max Supply Voltage | 5.4V |
| Min Supply Voltage | 2.2V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| RoHS | Compliant |
Download the complete datasheet for Quasar Remote Controls RFM02-868-S1 to view detailed technical specifications.
No datasheet is available for this part.