Quickcool QC-17-1.0-3.9M technical specifications.
| Category | Thermoelectric cooler (high performance) |
| Nominal voltage | 2 V |
| Max. current | 3.9 A |
| Thermal output (max.) | 4.9 W |
| Temperature difference (max.) | 72 °K |
| Dimensions | (A x B x C x H) 12 x 12 x - x 3.6 mm |
| RoHS | Not Compliant |
Download the complete datasheet for Quickcool QC-17-1.0-3.9M to view detailed technical specifications.
No datasheet is available for this part.