Quickcool is an electronic component manufacturer specializing in thermal management solutions. They provide a range of heatsinks, fans, and thermal interface materials designed to dissipate heat from electronic devices.

N/A QuickCool (Ø x L) 5 mm x 250 mm QuickCool (Ø x L) 5 mm x 250 mm
Insulating washer (L x W) 40.5 mm x 26.2 mm Suitable for TO 3A QuickCool
QuickCool QL-150100-40S C/W Heat Sink xx100mm
N/A QuickCool QG-SHP-D8-200G (Ø x L) 8 mm x 200 mm QuickCool QG-SHP-D8-200G (Ø x L) 8 mm x 200 mm
N/A QuickCool (Ø x L) 4 mm x 250 mm QuickCool (Ø x L) 4 mm x 250 mm
N/A QuickCool (Ø x L) 5 mm x 300 mm QuickCool (Ø x L) 5 mm x 300 mm
N/A QuickCool (Ø x L) 4 mm x 100 mm QuickCool (Ø x L) 4 mm x 100 mm
Radio modules
QuickCool QL-143150-33S, C/W Heat Sink For Housing, xx150mm
QuickCool (L x W x H) 250 x 9 x 1 mm
Thermoelectric cooler (high performance) 19.5 V 15 A 180 W
Thermoelectric regulator 12 V 10 A (L x W x H) 6
QuickCool (L x W x H) 70 x 70 x 3 mm
N/A QuickCool QG-SHP-D8-300G (Ø x L) 8 mm x 300 mm QuickCool QG-SHP-D8-300G (Ø x L) 8 mm x 300 mm
Heat pipe connector (L x W x H) 60 x 12 x 40 mm QuickCool QG-IF
QuickCool (Ø x H) 98 mm x 3 mm
QuickCool (L x W x H) 250 x 12.1 x 1 mm
QuickCool (L x W x H) 150 x 12.1 x 1 mm
Thermoelectric cooler (high performance) 2 V 3.9 A 4.9 W (A x B x C x H) 12 x 12 x - x 3.6 mm (A x B x C x H) 12 x 12 x
N/A QuickCool QG-SHP-D8-400G (Ø x L) 8 mm x 400 mm QuickCool QG-SHP-D8-400G (Ø x L) 8 mm x 400 mm