Quickcool QC-PC-D technical specifications.
| Height | 24mm |
| Length | 50mm |
| Width | 68mm |
| RoHS | Not Compliant |
Download the complete datasheet for Quickcool QC-PC-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.