Quickcool QG-IF-A8-1X1 technical specifications.
| Height | 40mm |
| Length | 60mm |
| Material | Aluminium |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Quickcool QG-IF-A8-1X1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
