
Quickcool QG-SHP-D3-150MN technical specifications.
| Dielectric Material | NICKEL PLATED |
| Length | 150mm |
| Material | Copper |
| Resistance | 18R |
| RoHS | Not Compliant |
Download the complete datasheet for Quickcool QG-SHP-D3-150MN to view detailed technical specifications.
No datasheet is available for this part.
